Arrow Electronic Components Online
LM2586S3.3/NOPB|TI|simage
LM2586S3.3/NOPB|TI|originalImage
DC to DC Converter and Switching Regulator Chip

LM2586S-3.3/NOPB

Conv DC-DC 4V to 40V Synchronous Step Up Single-Out 3.3V 3A 8-Pin(7+Tab) TO-263 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    100 to 200|115
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    4 to 40
  • Typical Switch Current (A)
    4
  • Line Regulation
    50mV
  • Load Regulation
    50mV
  • Efficiency (%)
    76(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.65(Max)
  • Package Width
    9.4(Max)
  • Package Length
    10.41(Max)
  • PCB changed
    7
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-263
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources