Arrow Electronic Components Online
LM2585SADJ/NOPB|TI|simage
LM2585SADJ/NOPB|TI|limage
DC to DC Converter and Switching Regulator Chip

LM2585S-ADJ/NOPB

Conv DC-DC 4V to 40V Step Up Single-Out 11.52V to 12.48V 3A 6-Pin(5+Tab) DDPAK Tube

Texas Instruments

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    85 to 115
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    11.52 to 12.48
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    4 to 40
  • Typical Switch Current (A)
    4
  • Typical Quiescent Current (uA)
    11000
  • Line Regulation
    100mV
  • Load Regulation
    100mV
  • Efficiency (%)
    93(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.65(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources