Arrow Electronic Components Online
LM2577TADJ/NOPB|TI|simage
LM2577TADJ/NOPB|TI|limage
Top Searched
DC to DC Converter and Switching Regulator Chip

LM2577T-ADJ/NOPB

Conv DC-DC 3.5V to 40V Step Up Single-Out 11.6V to 12.4V 3A 5-Pin(5+Tab) TO-220 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    52
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    11.6 to 12.4
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    3.5 to 40
  • Typical Switch Current (A)
    5.3(Max)
  • Typical Quiescent Current (uA)
    10000
  • Line Regulation
    50mV
  • Load Regulation
    50mV
  • Efficiency (%)
    80(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    8.46
  • Package Width
    4.45
  • Package Length
    10.16
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    5
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources