Arrow Electronic Components Online
LM2576-5.0WU-TR|MICROCHP|simage
LM2576-5.0WU-TR|MICROCHP|limage
DC to DC Converter and Switching Regulator Chip

LM2576-5.0WU-TR

Conv DC-DC 4V to 40V Step Down Single-Out 5V 3A 6-Pin(5+Tab) TO-263 T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    58
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    4 to 40
  • Typical Quiescent Current (uA)
    5000
  • Efficiency (%)
    82(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.6(Max)
  • Package Width
    9.17(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-263
  • Pin Count
    6
  • Lead Shape
    Gull-wing
  • Family/Series
    LM2576
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    750
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources