Arrow Electronic Components Online
LM2574HVN12/NOPB|TI|originalImage
LM2574HVN12/NOPB|TI|limage
DC to DC Converter and Switching Regulator Chip

LM2574HVN-12/NOPB

Conv DC-DC 4V to 60V Step Down Single-Out 12V 0.5A 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    52
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    12
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    60(Max)
  • Typical Quiescent Current (uA)
    5000
  • Efficiency (%)
    88(Typ)
  • Maximum ESD Protection Voltage (kV)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources