Arrow Electronic Components Online
LM2574DWADJR2G|ONSEMI|simage
LM2574DWADJR2G|ONSEMI|limage
DC to DC Converter and Switching Regulator Chip

LM2574DW-ADJR2G

Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 0.5A 16-Pin SOIC W T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    52(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.23 to 37
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    4.75
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    4.75 to 40
  • Typical Quiescent Current (uA)
    5000
  • Efficiency (%)
    77(Typ)
  • Maximum ESD Protection Voltage (kV)
    2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.45(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources