DC to DC Converter and Switching Regulator Chip
LM25576MH/NOPB
Conv DC-DC 6V to 42V Step Down Single-Out 1.225V to 40V 3A 20-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
50 to 1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.225 to 40
Maximum Output Current (A)
3
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
42
Typical Quiescent Current (uA)
1000
Efficiency (%)
91
Maximum ESD Protection Voltage (kV)
2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

