Arrow Electronic Components Online
LM25576EVAL|TI|simage
LM25576EVAL|TI|limage
Power Management Development Boards and Kits

LM25576EVAL

LM25576 DC to DC Converter and Switching Regulator Chip 5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    9030.90.66.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)
  • Output Current (mA)
    0 to 3000
  • Input Voltage Range
    7VDC to 42VDC
  • Typical Switching Frequency (kHz)
    300
  • Supported Device
    LM25576
  • Product Length (mm)
    69.85
  • Product Depth (mm)
    25.4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources