DC to DC Converter and Switching Regulator Chip
LM25575MH
Conv DC-DC 6V to 42V Synchronous Step Down Single-Out 1.225V to 40V 1.5A 16-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LM25575MH
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
50 to 1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.225 to 40
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
6 to 42
Efficiency (%)
90
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
16
Lead Shape
Gull-wing

