Arrow Electronic Components Online
LM25148RGYR|TI|simage
LM25148RGYR|TI|limage
DC to DC Controllers

LM25148RGYR

DC/DC Cntrlr Single-OUT Step Down 2200kHz 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.8 to 36
  • Maximum Output Current (A)
    20
  • Maximum Switching Frequency (kHz)
    2200
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    3.5 to 42
  • Typical Quiescent Current (mA)
    0.0095
  • Minimum Switching Frequency (kHz)
    100
  • Typical Switching Frequency (kHz)
    2200
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    Current Mode
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3.5
  • Package Length
    5.5
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
Order Quantity

Documentation and Resources

Datasheets
Design resources