Arrow Electronic Components Online
LM25145RGYR|TI|simage
LM25145RGYR|TI|limage
DC to DC Controllers

LM25145RGYR

DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.8 to 40
  • Maximum Output Current (A)
    30
  • Maximum Switching Frequency (kHz)
    1000
  • Minimum Input Voltage (V)
    6
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    6 to 42
  • Minimum Switching Frequency (kHz)
    100
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.5
  • Package Length
    4.5
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead
  • Family/Series
    LM25145
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    2
Order Quantity

Documentation and Resources

Design resources