DC to DC Controllers
LM25141RGET
DC/DC Cntrlr Single-OUT Step Down 2300kHz 24-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
1.5 to 15
Maximum Output Current (A)
20
Maximum Switching Frequency (kHz)
2300
Minimum Input Voltage (V)
3.8
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
3.8 to 42
Typical Quiescent Current (mA)
0.035
Minimum Switching Frequency (kHz)
2100
Typical Switching Frequency (kHz)
2200
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
24
Lead Shape
No Lead

