DC to DC Controllers
LM25141QRGETQ1
DC/DC Cntrlr Single-OUT Step Down 2300kHz Automotive 24-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
1.5 to 15
Maximum Output Current (A)
20
Maximum Switching Frequency (kHz)
2300
Minimum Input Voltage (V)
3.8
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
3.8 to 42
Typical Quiescent Current (mA)
0.003
Minimum Switching Frequency (kHz)
2100
Typical Switching Frequency (kHz)
2200
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
24
Lead Shape
No Lead

