Arrow Electronic Components Online
LM2512ASM/NOPB|TI|limage
LM2512ASM/NOPB|TI|originalImage
Specialized Interfaces

LM2512ASM/NOPB

24-Bit RGB Display Interface Serializer with Optional Dithering

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Display Interface Serializer
  • Minimum Operating Supply Voltage (V)
    1.6
  • Maximum Operating Supply Voltage (V)
    1.8
  • Maximum Supply Current (mA)
    3
  • Maximum Power Dissipation (mW)
    2500
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.04
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    49
  • Standard Package Name
    BGA
  • Supplier Package
    UFBGA
  • Pin Count
    49
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources