Arrow Electronic Components Online
LM25118Q1MH/NOPB|TI|simage
LM25118Q1MH/NOPB|TI|limage
DC to DC Controllers

LM25118Q1MH/NOPB

DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz Automotive 20-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Outputs
    1
  • Topology
    Step Down|Step Up
  • Output Voltage (V)
    1.23 to 38
  • Maximum Switching Frequency (kHz)
    500
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    3 to 42
  • Minimum Switching Frequency (kHz)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources