DC to DC Controllers
LM25118Q1MH/NOPB
DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz Automotive 20-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Number of Outputs
1
Topology
Step Down|Step Up
Output Voltage (V)
1.23 to 38
Maximum Switching Frequency (kHz)
500
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
3 to 42
Minimum Switching Frequency (kHz)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

