Arrow Electronic Components Online
LM25116MH|TI|simage
LM25116MH|TI|limage
DC to DC Controllers

LM25116MH

DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM25116MH
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    1.215 to 36
  • Maximum Output Current (A)
    20
  • Maximum Switching Frequency (kHz)
    1000
  • Minimum Input Voltage (V)
    4.75
  • Maximum Input Voltage (V)
    15
  • Operating Supply Voltage Range (V)
    6 to 42
  • Maximum Supply Current (mA)
    4.6(Typ)
  • Minimum Switching Frequency (kHz)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources