Power Management Development Boards and Kits
LM25088MH-2EVAL
LM25088MH-2 DC to DC Controller 5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
9030.90.66.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
5(Typ)
Output Current (mA)
7000
Input Voltage Range
5.5VDC to 36VDC
Typical Switching Frequency (kHz)
250
Supported Device
LM25088MH-2
Product Length (mm)
64.77
Product Depth (mm)
38.1