Hot Swap Controllers
LM25066PSQX/NOPB
Hot Swap Controller 1-CH 17V N-Channel Positive Voltage 24-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
Positive Voltage
Fault Management
Auto-Restart|Latched Off
External FET
N-Channel
Number of Channels
1
Minimum Operating Supply Voltage (V)
2.9
Maximum Operating Supply Voltage (V)
17
Typical Circuit Breaker Threshold Voltage (mV)
90
Maximum Supply Current (mA)
5.8(Typ)
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
4
Package Length
5
PCB changed
24
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
24
Lead Shape
No Lead
Order Quantity

