Power Management Development Boards and Kits
LM25019MR-EVM
LM25019MR DC to DC Converter and Switching Regulator Chip 10V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
10(Typ)
Output Current (mA)
100
Input Voltage Range
12.5VDC to 48VDC
Typical Switching Frequency (kHz)
420
Efficiency (%)
90.2
Supported Device
LM25019MR
Product Length (mm)
58.42
Product Depth (mm)
35.56