Power Management Development Boards and Kits
LM25017MRFBEVM
LM25017 DC to DC Converter and Switching Regulator Chip 9.5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
9.5(Typ)
Typical Output Power (W)
3
Output Current (mA)
600
Input Voltage Range
15VDC to 48VDC
Typical Switching Frequency (kHz)
500
Efficiency (%)
75
Supported Device
LM25017