DC to DC Converter and Switching Regulator Chip
LM25011AMY
Conv DC-DC 6V to 42V Step Down Single-Out 2.51V to 40V 2A 10-Pin HVSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Output Type
Adjustable
Maximum Switching Frequency (kHz)
50 to 2000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2.51 to 40
Maximum Output Current (A)
2
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
6 to 42
Typical Quiescent Current (uA)
1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
10
Lead Shape
Gull-wing

