Arrow Electronic Components Online
LM25010MH/NOPB|TI|simage
LM25010MH/NOPB|TI|limage
DC to DC Converter and Switching Regulator Chip

LM25010MH/NOPB

Conv DC-DC 6V to 42V Step Down Single-Out 2.5V to 37V 1A 14-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    100 to 1000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.5 to 37
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    6
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    6.6 to 7.4
  • Typical Quiescent Current (uA)
    645
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources