Arrow Electronic Components Online
LM25005MH|TI|simage
LM25005MH|TI|limage
DC to DC Converter and Switching Regulator Chip

LM25005MH

Conv DC-DC 7V to 42V Step Down Single-Out 1.225V to 40V 2.5A 20-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM25005MH
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    50 to 500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.225 to 40
  • Maximum Output Current (A)
    2.5
  • Minimum Input Voltage (V)
    7
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    7 to 42
  • Typical Quiescent Current (uA)
    3000
  • Efficiency (%)
    90
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources