Arrow Electronic Components Online
LM22670QTJEADJ/NOPB|TI|originalImage
LM22670QTJEADJ/NOPB|TI|simage
DC to DC Converter and Switching Regulator Chip

LM22670QTJE-ADJ/NOPB

Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 1.285V to 37V 3A Automotive 7-Pin TO-263 EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    500(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.285 to 37
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    4.5 to 42
  • Typical Quiescent Current (uA)
    3400
  • Efficiency (%)
    90(Min)
  • Maximum ESD Protection Voltage (kV)
    2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.1(Max)
  • Package Width
    10.1(Max)
  • Package Length
    10.41(Max)
  • PCB changed
    7
  • Standard Package Name
    TO
  • Supplier Package
    TO-263 EP
  • Pin Count
    7
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources