Power Management Development Boards and Kits
LM21305EVM/NOPB
LM21305 DC to DC Converter and Switching Regulator Chip 0.598V to 5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
0.598 to 5
Output Current (mA)
0 to 5000
Input Voltage Range
5VDC to 18VDC
Typical Switching Frequency (kHz)
300 to 1500
Supported Device
LM21305
Product Length (mm)
50.8
Product Depth (mm)
38.1
Order Quantity

