Arrow Electronic Components Online
LM21215AMHE1/NOPB|TI|limage
LM21215AMHE1/NOPB|TI|simage
DC to DC Converter and Switching Regulator Chip

LM21215AMHE-1/NOPB

Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 20-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    300 to 1500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 5.5
  • Maximum Output Current (A)
    15
  • Minimum Input Voltage (V)
    2.95
  • Maximum Input Voltage (V)
    5.5
  • Typical Switch Current (A)
    20
  • Typical Quiescent Current (uA)
    1500
  • Line Regulation
    0.1%Vo/A(Typ)
  • Load Regulation
    0.02%Vo/A(Typ)
  • Efficiency (%)
    97
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources