Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LM20BIMDC
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±2.5°C(Max)
Sensor Gain
-11.77mV/°C
Output Type
Analog
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Package
Die