Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
2@±20V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±22
Maximum Input Offset Current (uA)
0.01@±20V
Typical Input Bias Current (uA)
0.025@±20V
Maximum Input Bias Current (uA)
0.075@±20V
Maximum Quiescent Current (mA)
3@±20V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
300
Typical Slew Rate (V/us)
0.5@±20V
Typical Input Noise Voltage Density (nV/rtHz)
25@±20V
Input Offset Voltage Drift (uV/°C)
15
Typical Voltage Gain (dB)
100
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
1
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
Lead Shape
Gull-wing

