Operational Amplifiers - Op Amps
LM201ADR2G
Op Amp Single GP ±20V 8-Pin SOIC N T/R Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
1
Process Technology
0.8um to 3um
Maximum Input Offset Voltage (mV)
2@±20V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±20
Maximum Input Offset Current (uA)
0.01@±20V
Maximum Input Bias Current (uA)
0.075@±20V
Maximum Supply Current (mA)
3@±20V
Typical Output Current (mA)
10
Power Supply Type
Dual
Maximum Power Dissipation (mW)
625
Typical Slew Rate (V/us)
10
Typical Voltage Gain (dB)
104.08
Minimum PSRR (dB)
80
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Shut Down Support
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

