Power Management Development Boards and Kits
LM20144EVAL
LM20144 DC to DC Converter and Switching Regulator Chip Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Current (mA)
4000
Input Voltage Range
2.95VDC to 5.5VDC
Typical Switching Frequency (kHz)
500 to 1500
Efficiency (%)
97
Supported Device
LM20144