DC to DC Converter and Switching Regulator Chip
LM20124MHE/NOPB
Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 4A 16-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1000(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 5
Maximum Output Current (A)
4
Minimum Input Voltage (V)
2.95
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.95 to 5.5
Typical Switch Current (A)
6
Typical Quiescent Current (uA)
3500
Load Regulation
0.08%/A(Typ)
Efficiency (%)
96
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
16
Lead Shape
Gull-wing

