Top Purchased
Audio Amplifiers
LM1875T/NOPB
Audio Amp Speaker 1-CH Mono 25W Class-AB 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
Typical Gain Bandwidth Product (MHz)
5.5
THDN
0.015%@8Ohm@20W
Output Signal Type
Single
Output Type
1-Channel Mono
Maximum Input Offset Voltage (mV)
15
Minimum Single Supply Voltage (V)
16
Typical Single Supply Voltage (V)
18|24|28
Maximum Single Supply Voltage (V)
60
Minimum Dual Supply Voltage (V)
±8
Typical Dual Supply Voltage (V)
±9|±12|±15|±18|±24|±28
Maximum Dual Supply Voltage (V)
±30
Maximum Input Bias Current (uA)
2@±25V
Maximum Supply Current (mA)
100@±25V
Power Supply Type
Single|Dual
Typical Output Power x Channels @ Load (W)
25x1@8Ohm
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
8.64
Package Width
4.57
Package Length
10.16
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
5
Lead Shape
Formed
Order Quantity

