Arrow Electronic Components Online
LM1875T|TI|simage
LM1875T|TI|limage
Audio Amplifiers

LM1875T

Audio Amp Speaker 1-CH Mono 25W Class-AB 5-Pin(5+Tab) TO-220 Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • Typical Gain Bandwidth Product (MHz)
    5.5
  • THDN
    0.015%@8Ohm@20W
  • Output Signal Type
    Single
  • Output Type
    1-Channel Mono
  • Maximum Input Offset Voltage (mV)
    15
  • Minimum Single Supply Voltage (V)
    16
  • Typical Single Supply Voltage (V)
    18, 24, 28
  • Maximum Single Supply Voltage (V)
    60
  • Minimum Dual Supply Voltage (V)
    ±8
  • Typical Dual Supply Voltage (V)
    ±9, ±12, ±15, ±18, ±24, ±28
  • Maximum Dual Supply Voltage (V)
    ±30
  • Maximum Input Bias Current (uA)
    2@±25V
  • Maximum Supply Current (mA)
    100@±25V
  • Power Supply Type
    Single, Dual
  • Typical Output Power x Channels @ Load (W)
    25x1@8Ohm
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    8.64
  • Package Width
    4.57
  • Package Length
    10.16
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    5
  • Lead Shape
    Formed
  • Family/Series
    LM1875
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    45
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources