Arrow Electronic Components Online
LM1815M|TI|simage
LM1815M|TI|limage
Sensor and Detector Interface

LM1815M

Sensor and Detector Interface 12V 3.6mA 14-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM1815M
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Variable Reluctance
  • Input Type
    Logic
  • Output Type
    Logic
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    12
  • Typical Operating Supply Voltage (V)
    10
  • Typical Supply Current (mA)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources