Arrow Electronic Components Online
LM16017R|BELPOWER|simage
LM16017R|BELPOWER|limage
AC to DC Power Supplies

LM1601-7R

AC/DC Power Supply Single-OUT 24V 2A 50W 11-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Enclosed
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    2(Typ)
  • Output Power (W)
    50
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    88
  • Typical DC Input Voltage (V)
    310
  • Maximum DC Input Voltage (V)
    372
  • Line Regulation
    60mV
  • Load Regulation
    80mV
  • Maximum Input Current (A)
    0.2(Typ)
  • Input Frequency (Hz)
    47 to 440
  • Efficiency (%)
    81(Min)
  • Configurable
    No
  • Power Indicator
    No
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    71
  • Product Weight (g)
    770
  • Mounting
    DIN Rail
  • Package Height
    38.7
  • Package Width
    111.2
  • Package Length
    168.5
  • PCB changed
    11
  • Pin Count
    11

Documentation and Resources

Datasheets
Design resources