Arrow Electronic Components Online
LM158AHRLQMLV|TI|simage
LM158AHRLQMLV|TI|limage
Operational Amplifiers - Op Amps

LM158AHRLQMLV

Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin TO-99 Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    2@5V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    32
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±16
  • Maximum Input Offset Current (uA)
    0.01@5V
  • Maximum Input Bias Current (uA)
    0.001@5V
  • Maximum Supply Current (mA)
    1.2@5V
  • Typical Output Current (mA)
    20(Max)@15V
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    830
  • Typical Slew Rate (V/us)
    0.5
  • Typical Input Noise Voltage Density (nV/rtHz)
    40
  • Typical Voltage Gain (dB)
    93.98(Min)
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.1
  • Minimum PSRR (dB)
    65
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    1
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tray
  • Diameter
    9.4(Max)
  • Mounting
    Through Hole
  • Package Height
    4.7(Max)
  • PCB changed
    8
  • Standard Package Name
    TO
  • Supplier Package
    TO-99
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources