Operational Amplifiers - Op Amps
LM158AH
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin TO-99 Box
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
2@30V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
32
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±15|±12|±9|±5|±3
Maximum Dual Supply Voltage (V)
±16
Maximum Input Offset Current (uA)
0.01@5V
Maximum Input Bias Current (uA)
0.05@5V
Maximum Quiescent Current (mA)
1.2@5V@-55C to 125C
Typical Output Current (mA)
40@15V
Power Supply Type
Dual|Single
Maximum Power Dissipation (mW)
550
Typical Slew Rate (V/us)
0.5
Typical Input Noise Voltage Density (nV/rtHz)
40
Typical Voltage Gain (dB)
100
Minimum PSRR (dB)
65
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
1
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Box
Diameter
9.4(Max)
Mounting
Through Hole
Package Height
4.7(Max)
PCB changed
8
Standard Package Name
TO
Supplier Package
TO-99
Pin Count
8
Order Quantity

