Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Manufacturer Type
Voltage Comparator
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Output
Typical CMRR (dB)
60(Min)
Typical PSRR (dB)
60(Min)
Typical Response Time (us)
5(Max)
Typical Response Time Range (us)
5 to 20
Maximum Propagation Delay Time (ns)
700(Typ)
Output Type
Open Collector
Maximum Operating Supply Voltage (V)
±15|30
Maximum Input Offset Voltage (mV)
2@5V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
30
Maximum Dual Supply Voltage (V)
±15
Typical Voltage Gain (dB)
93.98(Min)
Typical Voltage Gain Range (dB)
90 to 110
Maximum Input Bias Current (uA)
0.001@5V
Typical Output Current (mA)
6(Min)@5V
Maximum Quiescent Current (mA)
2@5V
Maximum Power Dissipation (mW)
680
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
1.77
Package Width
7.11(Max)
Package Length
9.9(Max)
PCB changed
14
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
14
Lead Shape
Flat
Order Quantity

