Arrow Electronic Components Online
LM139AWG/883|TI|simage
LM139AWG/883|TI|limage
Linear Comparators

LM139AWG/883

Comparator Quad R-R O/P ±15V/30V 14-Pin CSOIC Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Voltage Comparator
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Output
  • Typical CMRR (dB)
    60(Min)
  • Typical PSRR (dB)
    60(Min)
  • Typical Response Time (us)
    5(Max)
  • Typical Response Time Range (us)
    5 to 20
  • Maximum Propagation Delay Time (ns)
    700(Typ)
  • Output Type
    Open Collector
  • Maximum Operating Supply Voltage (V)
    ±15|30
  • Maximum Input Offset Voltage (mV)
    2@5V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    30
  • Maximum Dual Supply Voltage (V)
    ±15
  • Typical Voltage Gain (dB)
    93.98(Min)
  • Typical Voltage Gain Range (dB)
    90 to 110
  • Maximum Input Bias Current (uA)
    0.001@5V
  • Typical Output Current (mA)
    6(Min)@5V
  • Maximum Quiescent Current (mA)
    2@5V
  • Maximum Power Dissipation (mW)
    680
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.78
  • Package Width
    6.35
  • Package Length
    9.91(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    CSOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources