Arrow Electronic Components Online
No Image Available
Linear Regulators

LM137KG-MW8

Standard Regulator Neg -1.2V to -37V 0.5A Wafer Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Negative
  • Output Type
    Adjustable
  • Output Voltage (V)
    -1.2 to -37
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    -4.25
  • Maximum Input Voltage (V)
    -41.25
  • Maximum Junction Ambient Thermal Resistance
    174°C/W
  • Maximum Junction Case Thermal Resistance
    15°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Supplier Package
    Wafer
Order Quantity

Documentation and Resources

Datasheets
Design resources