Arrow Electronic Components Online
No Image Available
Linear Comparators

LM119 MDR

Comparator Dual ±18V/36V Die

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    No
  • Typical CMRR (dB)
    80(Min)
  • Typical Response Time (us)
    0.08
  • Typical Response Time Range (us)
    0.05 to 0.5
  • Output Type
    Open Collector
  • Maximum Operating Supply Voltage (V)
    ±18|36
  • Maximum Input Offset Voltage (mV)
    3.8@5V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    36
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Bias Current (uA)
    0.475@5V
  • Maximum Supply Current (mA)
    11@15V/-4.2@-15V
  • Maximum Power Dissipation (mW)
    500
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Package
    Die
Order Quantity

Documentation and Resources

Datasheets
Design resources