Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
High Speed Comparator
Number of Channels per Chip
2
Rail to Rail
No
Typical Response Time (us)
0.08
Typical Response Time Range (us)
0.05 to 0.5
Output Type
Open Collector
Maximum Operating Supply Voltage (V)
±18|36
Maximum Input Offset Voltage (mV)
3.8@5V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
36
Maximum Dual Supply Voltage (V)
±18
Maximum Input Bias Current (uA)
0.47@5V
Maximum Supply Current (mA)
11@15V/-4.2@-15V
Maximum Power Dissipation (mW)
500
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Diameter
9.4(Max)
Mounting
Through Hole
Package Height
4.7(Max)
PCB changed
10
Standard Package Name
TO
Supplier Package
TO-100
Pin Count
10

