Linear Regulators
LM117K STEEL/NOPB
Standard Regulator Pos 1.25V to 37V 1.5A 3-Pin(2+Tab) TO-3 Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±4
Output Type
Adjustable
Output Voltage (V)
1.25 to 37
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
4.2
Maximum Input Voltage (V)
40
Reference Voltage (V)
1.3
Line Regulation
0.02%/V
Load Regulation
0.3%
Junction to Ambient
39°C/W
Junction to Case
2°C/W
Special Features
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tray
Mounting
Through Hole
Package Height
8.94(Max)
Package Width
25.91(Max)
Package Length
39.44(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-3
Pin Count
3
Lead Shape
Through Hole

