Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.2 to 57
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
4.2
Reference Voltage (V)
1.3
Line Regulation
0.01%/V(Typ)
Load Regulation
0.1%(Typ)
Junction to Ambient
140°C/W(Typ)
Junction to Case
15°C/W
Special Features
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Supplier Package
Die

