Arrow Electronic Components Online
LM117HRQMLV|TI|simage
LM117HRQMLV|TI|limage
Linear Regulators

LM117HRQMLV

Standard Regulator Pos 1.2V to 37V 0.5A 3-Pin TO-39 Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±4
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 37
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    4.25
  • Maximum Input Voltage (V)
    41.25
  • Reference Voltage (V)
    1.3
  • Line Regulation
    22.2mV
  • Load Regulation
    15mV
  • Maximum Junction Ambient Thermal Resistance
    186°C/W
  • Maximum Junction Case Thermal Resistance
    21°C/W
  • Special Features
    Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Diameter
    9.14
  • Mounting
    Through Hole
  • Package Height
    4.45
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-39
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources