Linear Regulators
LM117-220M
Standard Regulator Pos 1.25V to 37V 1.5A 3-Pin(3+Tab) TO-257AB
TT Electronics / SemelabProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
1.25 to 37
Maximum Output Current (A)
1.5(Min)
Reference Voltage (V)
1.3
Line Regulation
0.02%/V
Load Regulation
0.3%
Junction to Ambient
50°C/W
Junction to Case
3°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
10.92(Max)
Package Width
5.33(Max)
Package Length
10.92(Max)
PCB changed
3
Tab
Tab
Supplier Package
TO-257AB
Pin Count
3