Arrow Electronic Components Online
LM10BH/NOPB|TI|simage
LM10BH/NOPB|TI|limage
Operational Amplifiers - Op Amps

LM10BH/NOPB

Op Amp Dual GP ±20V/40V 8-Pin TO-CAN Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    2@40V
  • Minimum Single Supply Voltage (V)
    1.2
  • Maximum Single Supply Voltage (V)
    40
  • Minimum Dual Supply Voltage (V)
    ±0.6
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±20
  • Maximum Input Offset Current (uA)
    0.0007@40V
  • Typical Input Bias Current (uA)
    0.01@40V
  • Maximum Input Bias Current (uA)
    0.02@40V
  • Maximum Supply Current (mA)
    0.4@40V
  • Power Supply Type
    Single|Dual
  • Input Offset Voltage Drift (uV/°C)
    2
  • Typical Voltage Gain (dB)
    112.04
  • Minimum CMRR (dB)
    93
  • Minimum CMRR Range (dB)
    90 to 95
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Diameter
    9.4(Max)
  • Mounting
    Through Hole
  • Package Height
    4.7(Max)
  • PCB changed
    8
  • Standard Package Name
    TO
  • Supplier Package
    TO-CAN
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources