Arrow Electronic Components Online
LM109H/NOPB|TI|simage
LM109H/NOPB|TI|limage
Linear Regulators

LM109H/NOPB

Standard Regulator Pos 5.05V 1A 3-Pin TO-39 Bulk

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±4
  • Output Type
    Fixed
  • Output Voltage (V)
    5.05
  • Maximum Output Current (A)
    1(Min)
  • Minimum Input Voltage (V)
    7.1
  • Maximum Input Voltage (V)
    35
  • Line Regulation
    50mV
  • Load Regulation
    50mV
  • Maximum Quiescent Current (mA)
    10
  • Junction to Case
    15°C/W(Typ)
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bulk
  • Diameter
    9.14
  • Mounting
    Through Hole
  • Package Height
    4.45
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-39
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources