Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
LM109H
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±4
Output Type
Fixed
Output Voltage (V)
5.05
Maximum Output Current (A)
1(Min)
Minimum Input Voltage (V)
7.1
Maximum Input Voltage (V)
35
Line Regulation
50mV
Load Regulation
50mV
Maximum Quiescent Current (mA)
10
Junction to Case
15°C/W(Typ)
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Bulk
Diameter
9.14
Mounting
Through Hole
Package Height
4.45
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-39
Pin Count
3
Lead Shape
Through Hole

